|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
882-MO20B-5-1K
Manufacturer Part #:

MO20B-5-1K

Manufacturer:

Description:
Precision Potentiometers 1K Wirewound Multi Turn
Images are for reference only
See Product Specifications
Share |
Manufacturer: ETI Systems
Product Category: Precision Potentiometers
RoHS: RoHS Compliant Details
Brand: ETI Systems
Product: Precision Potentiometers
Type: Rotary Metal
Mounting Style: Panel
Number of Turns: 5 Turn
Number of Gangs: 1 Gang
Resistance: 1 kOhms
Shaft Diameter: 0.25 in
Shaft Length: 0.812 in
Element Type: Oil Filled Wirewound
Shaft Type: Slotted
Termination Style: Solder Lug
Tolerance: 3 %
Packaging: Bulk
Power Rating: 1 W
Series: MO20B
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MBRS340T3G Schottky Diodes & Rectifiers 30,814
IXTA10P50P MOSFET 440
LTC-3PNS2 Electronic Battery 428
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$408.60
5:
$371.41
10:
$340.35
25:
$314.21

To add to a project, please Log In.

167589004 128842034 161858062 199769614