Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
618-WTS10-05SX-Y-C2
Manufacturer Part #:

WTS10-05SX-Y-C2

Manufacturer:

Description: Wall Mount AC Adapters 5VDC 10W
Mouser Online Catalog Page 2,332, Mouser Online Catalog
PDF Page 2,332, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ETA-USA
Product Category: Wall Mount AC Adapters
AC Plug included/required: Included
Region: North America
Mounting Style: Wall
Input Voltage Range: 90 VAC to 264 VAC
Number of Outputs: 1 Output
Output Power Rating: 10 W
Output Voltage-Channel 1: 5 V
Output Current-Channel 1: 2 A
Commercial/Medical: Commercial
Brand: ETA-USA
Efficiency: 75 %
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.08
  5: $12.98
  10: $12.05
  25: $11.21
  50: $10.92

To add to a project, please Log In.

187101815 190718739 190803639 168614193 199043685 106889023