Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
618-WRT04X/U
Manufacturer Part #:

WRT04X-U

Manufacturer:

Description: Linear and Switching Power Supplies 30W 5V +/-15V
PDF Data Sheet
 
Share |
Manufacturer: ETA-USA
Product Category: Linear and Switching Power Supplies
RoHS: RoHS Compliant Details
Product: Switching Supplies
Open Frame/Enclosed: Open Frame
Output Power Rating: 30 W
Input Voltage: 85 VAC to 264 VAC, 110 VDC to 350 VDC
Number of Outputs: 3
Output Current (Channel 1): 3 A
Output Voltage (Channel 2): 15 VDC
Output Current (Channel 2): 0.5 A
Length: 98.5 mm
Width: 33.5 mm
Height: 97 mm
Dimensions: 98.5 mm L x 33.5 mm W
Type: VAC/DC Converters
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $89.41
  5: $83.82
  10: $81.02
  25: $78.22
  50: $68.20

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATJTAGICE3
JTAG Debuggers Debugger for AVR Microcontrollers
Atmel
1: $106.10
DV164035
In-Circuit Debuggers MPLAB ICD3
Microchip Technology
1: $189.99
AS02808MR-R
Speakers & Transducers 1W 80DBA 500HZ 8 OHM MYLAR
PUI Audio
1: $2.45
MAX5401EKA+T
Digital Potentiometer ICs 256-Tap Low-Drift
Maxim Integrated
1: $2.14
48037-2200
USB Connectors USB A PLUG SMT STR S SHELL LEG 3.8m ...
Molex
1: $1.24
74ALVC164245DGGRG4
Translation - Voltage Levels Octal Bus Xcvr
Texas Instruments
1: $2.19
PCA9548APW,118
Multiplexer Switch ICs 8-CH I2C SWITCH W/RESET
NXP Semiconductors
1: $1.70
OARSXPR025FLF
Current Sense Resistors - SMD .025 OHM 1%
IRC / TT electronics
1: $1.09
DG636EQ-T1-E3
Analog Switch ICs Dual SPDT Switches
Vishay/Siliconix
1: $1.71
1N5819HW-7-F
Schottky Diodes & Rectifiers Vr/40V Io/1A T/R
Diodes Inc.
1: $0.74
CK05BX104K
Multilayer Ceramic Capacitors MLCC - Leaded CK05 0 ...
AVX
1: $0.31
LD1117S50CTR
Low Dropout Regulators - LDO 5.0V 0.8A Positive
STMicroelectronics
1: $0.56
LD1117AS33TR
Low Dropout Regulators - LDO 3.3V 1.0A Positive
STMicroelectronics
1: $0.48
BC546BTA
Transistors Bipolar - BJT NPN 65V 100mA HFE/450
Fairchild Semiconductor
1: $0.18
TIP102
Transistors Darlington NPN Epitaxial Sil Darl
Fairchild Semiconductor
1: $0.96
TYN225RG
SCRs 25 Amp 200 Volt
STMicroelectronics
0: $0.00
DMS-20PC-4/20B-C
Digital Panel Meters 20mA max 4.5 V drop 3 1/2 Dig ...
Murata Power Solutions
1: $71.91
ECQ-E2474KF
Film Capacitors 250DC 0.47uF 10% L/S =22.5mm
Panasonic Electronic Components
1: $0.86
LTE-5228A
Infrared Emitters Infrared 940nm
Lite-On
1: $0.24
20VB6
Power Line Filters 20A STUD - STUD FLANGE MOUNT
TE Connectivity / Corcom
1: $23.76

110973836