Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
618-VTM23WC24
Manufacturer Part #:

VTM23WC24

Manufacturer:

Description: Linear and Switching Power Supplies 24V IN 2 OUTPUT
PDF Data Sheet
 
Share |
Manufacturer: ETA-USA
Product Category: Linear and Switching Power Supplies
RoHS: In Transition
Product: Switching Supplies
Output Power Rating: 8 W
Input Voltage: 19 VDC to 32 VDC
Number of Outputs: 2
Output Voltage (Channel 1): 15 VDC
Output Current (Channel 1): 0.5 A
Output Voltage (Channel 2): - 15 VDC
Length: 118 mm
Width: 80 mm
Height: 25 mm
Dimensions: 118 mm L x 80 mm W
Series: VTM
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 19 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $86.60
  5: $81.19
  10: $78.49
  25: $75.77
  50: $70.12

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UMK325BJ106KM-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.80
HCH-1000-002
Board Mount Humidity Sensors 1 kHz to 100 kHz 330+ ...
Honeywell
1: $3.20
DS90LV019TM/NOPB
LVDS Interface IC 3.3V OR 5V LVDS DRVR RECEIVER
Texas Instruments
1: $2.31
IRF510PBF
MOSFET N-Chan 100V 5.6 Amp
Vishay/Siliconix
1: $0.96
FXMA2102UMX
Translation - Voltage Levels 2xSupply 2-Bit Volt T ...
Fairchild Semiconductor
1: $0.59
TZ03R121F169B00
Trimmer / Variable Capacitors 120pF 50 volt Trimme ...
Murata Electronics
1: $1.21
09140063001
Heavy Duty Power Connectors 6P MALE MODULE HAN MOD ...
HARTING
1: $9.41
MAX3378EEUD+
Translation - Voltage Levels 1uA 16Mbps Dual Low-V ...
Maxim Integrated
1: $3.24
SN74ALVCH16245DGGR
Bus Transceivers Tri-State 16-Bit Bus
Texas Instruments
1: $1.37
74HCT4067PW,118
Multiplexer Switch ICs 16-CHANNEL ANALOG MUX/DEMUX
NXP Semiconductors
1: $1.72
UF4007
Rectifiers 1000V 1a Rectifier Glass Passivated
Fairchild Semiconductor
1: $0.41
E000010
Development Boards & Kits - AVR ARDUINO BOARD FIO
Arduino
1: $23.95
MPZ2012S101A
EMI Filter Beads, Chokes & Arrays Ferrite Chip Bea ...
TDK
1: $0.07
NMJ6HC-S
Phone Connectors STEREO SWITCHED JACK WITH HARDWAR ...
Neutrik
1: $1.14
AS07108PO-3-R
Speakers & Transducers 8 ohm 100-20000Hz
PUI Audio
1: $4.08
RE030024
General Purpose Relays SPST-NO PCB 6A 24VDC
TE Connectivity / Schrack
1: $5.26
W172DIP-149
Reed Relays 172DIP Mini Reed PCB Relay / SPDT, 0.2 ...
Magnecraft / Schneider Electric
1: $8.54
1N5306
Current Regulator Diodes 2.2mA Curr Reg
Central Semiconductor
1: $5.70
ATTINY13A-SH
8-bit Microcontrollers - MCU AVR 1KB, 64B EE 20MHz ...
Atmel
1: $0.84
BD140
Transistors Bipolar - BJT PNP Audio Amplfier
STMicroelectronics
1: $0.40

110973836