Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
618-OTQ22WC05
Manufacturer Part #:

OTQ22WC05

Manufacturer:

Description: DC/DC Converters 4-8V IN +/-12V
Silverlight Page 2,818, Mouser Enhanced Catalog
PDF Page 2,818, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: ETA-USA
Product Category: DC/DC Converters
RoHS: In Transition
Product: Isolated
Output Power: 2 W
Input Voltage Range: 4 V to 8 V
Input Voltage (nominal): 5 V
Number of Outputs: 1
Output Voltage (Channel 1): 15 V
Output Current (Channel 1): 100 mA
Isolation Voltage: 500 V
Series: OTQ
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $28.18
  5: $26.42
  10: $25.54
  25: $24.66
  50: $20.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX132CNG+
Analog to Digital Converters - ADC 18-Bit .1ksps . ...
Maxim Integrated
1: $24.74
DS1267-100+
Digital Potentiometer ICs Dual +/-5V
Maxim Integrated
1: $8.91
78F1R0K-RC
Fixed Inductors 1.0uH 10%
Bourns
1: $0.18
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
SR271A471KAR
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
AVX
1: $1.06
270-3.09K-RC
Metal Film Resistors - Through Hole 3.09Kohms 1% 5 ...
Xicon
1: $0.15
FKP2C014701D00HSSD
Film Capacitors 63V 4700pF 2.5%
WIMA
1: $0.48

116711328