Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
618-OHS05SC2448
Manufacturer Part #:

OHS05SC2448

Manufacturer:

Description: DC/DC Converters 18-72V IN 5V
Silverlight Page 2,818, Mouser Enhanced Catalog
PDF Page 2,818, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: ETA-USA
Product Category: DC/DC Converters
RoHS: In Transition
Product: Isolated
Output Power: 10 W
Input Voltage Range: 8 V to 32 V
Number of Outputs: 1
Output Voltage (Channel 1): 5 V
Output Current (Channel 1): 2 A
Isolation Voltage: 500 V
Series: OHS
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $39.13
  5: $36.68
  10: $35.45
  25: $34.23
  50: $31.68

To add to a project, please Log In.

116711328