Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
618-OBQ12SC0512
Manufacturer Part #:

OBQ12SC0512

Manufacturer:

Description: DC/DC Converters 3W 4.5-16V TO 12V
Silverlight Page 2,187, Mouser Enhanced Catalog
PDF Page 2,187, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: ETA-USA
Product Category: DC/DC Converters
RoHS: RoHS Compliant Details
Product: Isolated
Output Power: 3 W
Input Voltage Range: 4.5 V to 16 V
Number of Outputs: 1
Output Voltage (Channel 1): 12 V
Output Current (Channel 1): 0.25 A
Package / Case Size: SIP
Isolation Voltage: 500 V
Series: OBQ
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
70 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $25.14
  5: $23.58
  10: $22.80
  25: $22.01
  50: $19.04

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
6200.2100
AC Power Entry Modules 1 Pole Screw-on Sldr Socket ...
Schurter
1: $3.20
MCP6024-I/ST
Operational Amplifiers - Op Amps Quad 2.5V 10MHz
Microchip Technology
1: $2.08
1N5339BG
Zener Diodes 5.6V 5W
ON Semiconductor
1: $0.36
SR205E104MAA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.16
LF347N/NOPB
Operational Amplifiers - Op Amps WIDE BW QUAD JFET ...
Texas Instruments
1: $1.88
39-01-4056
Headers & Wire Housings 5 CKT PLUG HOUSING
Molex
1: $0.52
UVZ2D471MRD
Aluminum Electrolytic Capacitors - Leaded 200volts ...
Nichicon
1: $2.86
97-3057-1016(621)
Circular MIL Spec Strain Reliefs & Adapters Cable ...
Amphenol Industrial
1: $7.22
39-01-4050
Headers & Wire Housings 5 CKT RCPT HOUSING
Molex
1: $0.44
1838252-3
Cable Assemblies 5 POS PVC MALE M12 R/A 5M C/A
TE Connectivity
1: $22.83
1838893-3
Circular Metric Connectors 5 POS SOLD TERM M12 REA ...
TE Connectivity
1: $9.23
97-3106A2428P
Circular MIL Spec Connector 24P Strt Pin Plug Sz 2 ...
Amphenol Industrial
1: $55.52
SL1720-471K1R3-PF
Fixed Inductors 470uH 1.3A
TDK
1: $7.80

116711328