|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
618-NVD24SC24
Manufacturer Part #:

NVD24SC24-U1

Manufacturer:

Description:
Isolated DC/DC Converters 24V TO 24V
Share |
Manufacturer: ETA-USA
Product Category: Isolated DC/DC Converters
RoHS: In Transition
Brand: ETA-USA
Output Voltage-Channel 1: 24 V
Input Voltage: 19 V to 32 V
Number of Outputs: 1 Output
Output Power: 120 W
Output Current-Channel 1: 5 A
Series: NVD
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$244.76
5:
$230.05
10:
$222.03
25:
$214.00
50:
$173.26

To add to a project, please Log In.

189985796 188492425 106889023 116711328