Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-ETFV20K150E2
Manufacturer Part #:

ETFV20K150E2

Manufacturer:

Description: Varistors 20mm 150Volt Thermally Fused
Silverlight Page 725, Mouser Enhanced Catalog
PDF Page 725, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
Product Category: Varistors
RoHS: RoHS Compliant Details
Product: MOV
Voltage Rating DC: 200 V
Voltage Rating AC: 150 V
Clamping Voltage: 395 V
Diameter: 20 mm
Peak Surge Current: 10 kA
Surge Energy Rating: 120 J
Capacitance: 1160 pF
Operating Temperature Range: - 40 C to + 85 C
Mounting: Radial
Case Diameter: 20 mm
Case Width: 9.7 mm
Dimensions: 20 mm Dia. x 9.7 mm W x 25.7 mm L x 25.7 mm H
Lead Spacing: 5 mm
Series: ETFV
Factory Pack Quantity: 250
Termination Style: Through Hole
Tolerance: 10 %
Part # Aliases: B72220T2151K101
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
329 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.03
  25: $1.46
  100: $1.25
  250: $1.18
  500: $1.15
  1,000: $0.839
  2,500: $0.80
  5,000: $0.78
  10,000: $0.769

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HSMS-C170
Standard LEDs - SMD Red Diffused 626nm 10mcd
Avago Technologies
1: $0.16
0805YD106KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.29
6-5330808-5
IC & Component Sockets SN-AU SERIES 1 MINIATURE SP ...
TE Connectivity / AMP
1: $0.47
1-332070-1
IC & Component Sockets MIN-SPR AU SER-4
TE Connectivity / AMP
1: $0.72
5103309-1
Headers & Wire Housings HDR VERT DOUBLE 10P low pr ...
TE Connectivity / AMP
1: $1.26
SP487ET-L
Buffers & Line Drivers Quad RS-485/RS-422 Line Dri ...
Exar
1: $3.01
BAS32L,115
Diodes - General Purpose, Power, Switching SW 75V ...
NXP Semiconductors
1: $0.15
TPS2020D
Power Switch ICs - USB 0.22A 2.7-5.5V Sngl Hi-Side ...
Texas Instruments
1: $2.94
1945232
Pluggable Terminal Blocks PST 1.0/16-3.5
Phoenix Contact
1: $1.01
EEE-FP1C331AP
Aluminum Electrolytic Capacitors - SMD 330uF 16V E ...
Panasonic Electronic Components
1: $0.87


This product is also available in:
164998737 113473586 181182773 119085210 147288935 198723855