Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-ETFV14K420E2
Manufacturer Part #:

ETFV14K420E2

Manufacturer:

Description:
Varistors 14mm 420Volt Thermally Fused
Mouser Online Catalog Page 820, Mouser Online Catalog
PDF Page 820, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Varistors
RoHS: RoHS Compliant Details
Brand: EPCOS / TDK
Product: MOV
Voltage Rating DC: 560 V
Voltage Rating AC: 420 V
Clamping Voltage: 1.12 kV
Diameter: 14 mm
Peak Surge Current: 6 kA
Surge Energy Rating: 136 J
Capacitance: 220 pF
Operating Temperature Range: - 40 C to + 85 C
Termination Style: Through Hole
Packaging: Bulk
Case Diameter: 14 mm
Case Width: 11.2 mm
Dimensions: 14 mm Dia. x 11.2 mm W x 22 mm L x 22 mm H
Lead Spacing: 7.5 mm, 5 mm
Mounting: Radial
Series: ETFV
Factory Pack Quantity: 250
Tolerance: 10 %
Part # Aliases: B72214T2421K101
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 22 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.74
  10: $1.38
  100: $1.03
  500: $0.78
  1,000: $0.689
  2,000: $0.675
  10,000: $0.585
  25,000: Quote
 

To add to a project, please Log In.


This product is also available in:
198723855 147288935 164998737 181182773 119085210 147711842 161858062 176090763 156058099