Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-ETFV14K320E2
Manufacturer Part #:

ETFV14K320E2

Manufacturer:

Description: Varistors 14mm 320Volt Thermally Fused
Silverlight Page 725, Mouser Enhanced Catalog
PDF Page 725, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
Product Category: Varistors
RoHS: RoHS Compliant Details
Product: MOV
Voltage Rating DC: 420 V
Voltage Rating AC: 320 V
Clamping Voltage: 840 V
Diameter: 14 mm
Peak Surge Current: 6 kA
Surge Energy Rating: 136 J
Capacitance: 280 pF
Operating Temperature Range: - 40 C to + 85 C
Mounting: Radial
Case Diameter: 14 mm
Case Width: 11.2 mm
Dimensions: 14 mm Dia. x 11.2 mm W x 22 mm L x 22 mm H
Lead Spacing: 7.5 mm, 5 mm
Series: ETFV
Factory Pack Quantity: 250
Termination Style: Through Hole
Tolerance: 10 %
Part # Aliases: B72214T2321K101
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
338 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.70
  25: $1.28
  100: $1.01
  250: $0.865
  500: $0.765
  1,000: $0.678
  2,500: $0.625
  5,000: $0.607
  10,000: $0.585

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
FT232HL-REEL
USB Interface IC USB HS to UART/FIFO SPI/JTAG/I2C ...
FTDI
1: $4.25
LM317T
Linear Regulators - Standard 1.2-37V Adj Positive ...
STMicroelectronics
1: $0.64
SN74V235-7PAG
FIFO 2048 x 18 Synch FIFO Memory
Texas Instruments
1: $11.27
OPA129U
Operational Amplifiers - Op Amps Ultra-Low Bias Cu ...
Texas Instruments
1: $7.20
TPS61080DRCR
LED Lighting Drivers High Vge DC/DC Boost Converte ...
Texas Instruments
1: $3.03
C1210C476M4PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $1.50
CSNX25
Board Mount Current Sensors clsd loop / MR tech. 2 ...
Honeywell
1: $21.49
SN7407D
Buffers & Line Drivers Hex w/ HV Output
Texas Instruments
1: $0.72
TPS2051CDBVT
Power Switch ICs - USB SGL CHANNEL,CRNT-LTD USB PW ...
Texas Instruments
1: $1.43
MAX825REUK+T
Supervisory Circuits 5-Pin MPU Supervisor
Maxim Integrated
1: $2.87
SN74ALVC164245DGGR
Translation - Voltage Levels Tri-State 16-Bit
Texas Instruments
1: $2.02
ICL7660ESA+
Charge Pumps Switched-Capacitor Voltage Converter
Maxim Integrated
1: $4.40
C8051F500-IQ
8-bit Microcontrollers - MCU 64K 50 MIPS CAN LIN 1 ...
Silicon Labs
1: $4.29
FDS9945
MOSFET SO-8
Fairchild Semiconductor
1: $0.76
BTA16-800BWRG
Triacs 16 Amp 800 Volt
STMicroelectronics
1: $0.95
D2F-L
Basic / Snap Action Switches HNG LVR STD GP PCB
Omron Electronics
1: $1.68
3296W-1-502LF
Trimmer Resistors - Through Hole 3/8" 5Kohms Seale ...
Bourns
1: $2.50
PGB1010603MR
ESD Suppressors 0603 24VDC .06pF
Littelfuse
1: $0.31
ELFH02210
Pluggable Terminal Blocks HORIZONTAL HEADER 5.08MM ...
Amphenol PCD
1: $0.95


This product is also available in:
181182773 164998737 113473586 198723855 119085210 147711842 147288935