|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-EC90X
Manufacturer Part #:

EC90X

Manufacturer:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 2 Electrode 8x6mm light duty
Mouser Online Catalog Page 804, Mouser Online Catalog
PDF Page 804, PDF Catalog Page
EC90X Datasheet EC90X Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS: RoHS Compliant Details
Brand: EPCOS / TDK
Peak Pulse Current: 10 kA
Number of Electrodes: 2 Electrode
Termination Style: Axial
Failsafe Protection Y/N: Failsafe Not Protected
Packaging: Bulk
DC Sparkover: 90 VDC
Mounting Style: Through Hole
Factory Pack Quantity: 100
Technology: Surge Arrester
Part # Aliases: B88069X0720S102
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS1804Z-010+ Digital Potentiometer ICs 5,667
MRF1518NT1 RF MOSFET Transistors 1,784
EPCS1SI8N FPGA - Configuration Memory 2,081
ATMEGA8L-8PU 8-bit Microcontrollers - MCU 1,021
RXEF020 Resettable Fuses - PPTC 14,053
GRM31CR71C106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 38,866
B72214S0300K101 Varistors 5,374
LM2917N/NOPB Voltage to Frequency & Frequency to Voltage 3,604
57-112R Illuminated Pushbutton Switches 94
20020316-H021B01LF Fixed Terminal Blocks 2,941
Real Time Availability
Stock:
860 Can Ship Immediately

On Order:

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.76
10:
$1.43
100:
$1.09
500:
$0.828
$0.724
$0.673
$0.66

To add to a project, please Log In.

156058099