|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B88069X8430B502
Manufacturer Part #:

B88069X8430B502

Manufacturer:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors T83-A90XF1
Mouser Online Catalog Page 2,432, Mouser Online Catalog
PDF Page 2,432, PDF Catalog Page
B88069X8430B502 Datasheet B88069X8430B502 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS: RoHS Compliant Details
Peak Pulse Current: 10 kA
Number of Electrodes: 3 Electrode
Termination Style: Through Hole
Packaging: Bulk
Brand: EPCOS / TDK
DC Sparkover: 90 VDC
Diameter: 8 mm
Length: 13.4 mm
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EC75X Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 4,239
GCM1885C2A152JA16D Multilayer Ceramic Capacitors MLCC - SMD/SMT 8,991
PM-20-24 Switching Power Supplies 62
1599KBK Enclosures, Boxes, & Cases 73
NMJ0303SAC Isolated DC/DC Converters 19
Real Time Availability
Stock:
182 Can Ship Immediately

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.33
10:
$2.45
100:
$1.91
500:
$1.42
$1.32

To add to a project, please Log In.

156058099