|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B88069X8230B502
Manufacturer Part #:

B88069X8230B502

Manufacturer:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors T80-A250XF
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS: RoHS Compliant Details
Peak Pulse Current: 10 kA
Number of Electrodes: 3 Electrode
Series: T8
Termination Style: Radial
Packaging: Bulk
Brand: EPCOS / TDK
DC Sparkover: 250 VDC
Diameter: 8 mm
Length: 10 mm
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1500
Multiples: 1500
Pricing (USD)
$1.29
$1.26
$1.17

To add to a project, please Log In.

156058099