Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B88069X5220T902
Manufacturer Part #:

B88069X5220T902

Manufacturer:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors M50-A230XSMD
Mouser Online Catalog Page 2,549, Mouser Online Catalog
PDF Page 2,549, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS: RoHS Compliant Details
Peak Pulse Current: 5 kA
DC Breakover Voltage (Nominal): 230 V
Number of Electrodes: 3 Electrode
Termination Style: SMD/SMT
Packaging: Reel
Brand: EPCOS / TDK
Dimensions: 6.6 mm D x 5 mm L
Mounting Style: SMD/SMT
Factory Pack Quantity: 900
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SP724AHTG ESD Suppressors 19,197
MBRS340T3G Schottky Diodes & Rectifiers 112,560
DSPIC30F6010A-30I/PF Digital Signal Processors & Controllers - DSP, DSC 1,199
HMC702LP6CE Phase Locked Loops - PLL 68
TLV2371IDBVR Operational Amplifiers - Op Amps 11,267
TS3L110RGYR Power Switch ICs - POE / LAN 8,685
MAX6357LSUT+T Supervisory Circuits 1,378
IGW60T120 IGBT Transistors 1,151
MRF1513NT1 RF MOSFET Transistors 1,078
OH180U Board Mount Hall Effect / Magnetic Sensors 523
Real Time Availability
Stock:
1,240 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.54
  10: $2.11
  100: $1.77
  500: $0.992
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 900
To purchase full reel, order in multiples of 900:
  900: $0.93
  1,800: $0.837
  4,500: $0.791
  9,900: $0.775
  24,300: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

156058099