|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B88069X2840S102
Manufacturer Part #:

B88069X2840S102

Manufacturer:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 150V 20KA 2 Electrode
Mouser Online Catalog Page 2,431, Mouser Online Catalog
PDF Page 2,431, PDF Catalog Page
B88069X2840S102 Datasheet B88069X2840S102 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS: RoHS Compliant Details
Brand: EPCOS / TDK
Peak Pulse Current: 20 kA
Number of Electrodes: 2 Electrode
Termination Style: Axial
Packaging: Bulk
DC Sparkover: 150 VDC
Diameter: 8 mm
Length: 6.05 mm
Operating Temperature Range: - 40 C to + 90 C
Factory Pack Quantity: 100
Technology: 2-Electrode Arrester
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DSS1NB32A153Q91A Feed Through Capacitors 1,390
C3216X5R1C476M160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 30,483
TS922IDT Operational Amplifiers - Op Amps 19,723
23LCV1024-I/SN SRAM 3,228
MCP1700T-3002E/TT LDO Voltage Regulators 11,029
NKE0505DC Isolated DC/DC Converters 958
OPA547T Operational Amplifiers - Op Amps 550
OPA548T Operational Amplifiers - Op Amps 431
PCA9306DCUR Translation - Voltage Levels 9,317
TPS79801QDGNRQ1 LDO Voltage Regulators 5,539
Real Time Availability
Stock:
1,364 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.39
10:
$1.94
100:
$1.48
500:
$1.13
$0.986
$0.951
$0.916
$0.898

To add to a project, please Log In.

156058099