|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B88069X2601B502
Manufacturer Part #:

B88069X2601B502

Manufacturer:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors EK4-A230XF1
Mouser Online Catalog Page 2,432, Mouser Online Catalog
PDF Page 2,432, PDF Catalog Page
B88069X2601B502 Datasheet B88069X2601B502 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS: RoHS Compliant Details
Peak Pulse Current: 10 kA
Number of Electrodes: 3 Electrode
Termination Style: Through Hole
Brand: EPCOS / TDK
DC Sparkover: 230 VDC
Diameter: 6.8 mm
Length: 10 mm
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
B72220S0250K101 Varistors 8,444
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.71
10:
$2.19
100:
$1.68
500:
$1.25
$1.09
$1.01
$0.995

To add to a project, please Log In.

156058099