Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B88069X1450C102
Manufacturer Part #:

B88069X1450C102

Manufacturer:

Description: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 90V 20KA 2 Electrode
Silverlight Page 2,426, Mouser Enhanced Catalog
PDF Page 2,426, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS: RoHS Compliant Details
Peak Pulse Current: 20 kA
DC Breakover Voltage (Nominal): 90 V
Number of Electrodes: 3
Termination Style: Axial
Packaging: Bulk
Dimensions: 7.6 mm D x 20 mm L
Factory Pack Quantity: 100
Technology: 2-Electrode Arrester
Voltage Rating: 90 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.21
  10: $2.10
  25: $1.71
  50: $1.68
  100: $1.47
  200: $1.25
  500: $1.21
  1,000: $1.16
  2,000: $1.10

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX3232EUE+
RS-232 Interface IC 3-5.5V 235kbps Transceiver
Maxim Integrated
1: $5.96
A81-A230X
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
EPCOS
1: $1.92
B88069X4360C102
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
EPCOS
1: $2.21
1808HA820KAT1A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 3000v ...
AVX
1: $1.13
B88069X4350C102
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
EPCOS
1: $2.21
V56ZA20P
Varistors 2kA 10000pF
Littelfuse
1: $0.53
ELXY500ELL471MK25S
Aluminum Electrolytic Capacitors - Leaded 470uF 50 ...
United Chemi-Con
1: $1.65
87427-0442
Headers & Wire Housings MINI-FIT JR. W-TO-B
Molex
1: $0.91
B72220S2131K101
Varistors Varistor S20K130E2
EPCOS
1: $1.12
CRCW08052K05FKEA
Thick Film Resistors - SMD 1/8watt 2.05Kohms 1% 10 ...
Vishay/Dale
1: $0.08
FPX66-9179--B
Film Capacitors AVX 2.0UF 1300V 5%
AVX
16: $109.77

000000001