Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B85321A2363G3Z99
Manufacturer Part #:

B85321A2363G300Z99

Manufacturer:

Description: AC Power Line Filters 250VAC 30A FeedThru Filter
Lifecycle: New At Mouser
Silverlight Page 2,835, Mouser Enhanced Catalog
PDF Page 2,835, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
RoHS: RoHS Compliant Details
Voltage Rating: 250 VAC, 600 VDC
Current Rating: 30 A
Mounting Style: Wire
Termination Style: Screw
Filter Type: 1-line filter
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
60 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $79.27
  5: $60.98
  10: $55.44
  25: $50.40
  50: $45.85

To add to a project, please Log In.


This product is also available in:
121206102 120938575