Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B85121A2503B250
Manufacturer Part #:

B85121A2503B250

Manufacturer:

Description: EMI/RFI Suppressors & Ferrites .05uF 250V 25A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
Product Category: EMI/RFI Suppressors & Ferrites
RoHS: RoHS Compliant Details
Product: EMI Filters
Tolerance: 20 %
Maximum DC Current: 25 A
Operating Temperature Range: - 40 C to + 85 C
Termination Style: Lug
Capacitance: 0.05 uF
Case Diameter: 20 mm
Case Length: 155 mm
Dimensions: 20 mm Dia. x 155 mm L
Series: B85121
Shielding: Shielded
Factory Pack Quantity: 10
Voltage Rating: 250 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $77.73
  3: $74.03
  5: $70.50
  10: $67.14
  15: $63.78
  30: $60.59
  75: $57.56
  150: $54.68
  300: Quote

To add to a project, please Log In.

000000001