Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B85121A2105A101
Manufacturer Part #:

B85121A2105A101

Manufacturer:

Description: EMI/RFI Suppressors & Ferrites 1.0uF 250V 100A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
Product Category: EMI/RFI Suppressors & Ferrites
RoHS: RoHS Compliant Details
Product: EMI Filters
Tolerance: 20 %
Maximum DC Current: 100 A
Operating Temperature Range: - 40 C to + 85 C
Termination Style: Screw
Capacitance: 1 uF
Case Diameter: 55 mm
Case Length: 110 mm
Dimensions: 55 mm Dia. x 110 mm L
Series: B85121
Shielding: Shielded
Factory Pack Quantity: 4
Voltage Rating: 250 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $210.83
  3: $140.55
  5: $127.77
  10: $116.16
  15: $110.35
  30: $104.83
  75: $99.59
  150: Quote
 

To add to a project, please Log In.

000000001