|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B84771C0006A000
Manufacturer Part #:

B84771C0006A000

Manufacturer:

Description:
AC Power Entry Modules 6A 250V 1/4" Faston WO/Bleeder Resistor
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Filtered: Yes
Current Rating: 6 A
Voltage Rating: 250 V
Mounting Style: Flange
Termination Style: Quick Connect
Connector Type: IEC-C14
Filter Type: IEC Inlet Filters
Brand: EPCOS / TDK
Inductance: 1.68 mH
Packaging: Bulk
Series: 2 LINE FILTER
Factory Pack Quantity: 60
Part # Aliases: B84771C6A
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
4DCAPE-70T Display Modules 53
MUSB2E151005BP USB Connectors 450
Real Time Availability
Stock:
33 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks

Quantities greater than 33 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.94
10:
$5.28
50:
$4.49
100:
$4.22
500:
$3.63
$3.36
$3.27

To add to a project, please Log In.

173845923 106889023 172639243 188492425 143080215 167858023