|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B84299D6300B
Manufacturer Part #:

B84299D6300B

Manufacturer:

Description:
AC Power Line Filters 250VAC 30A 3.2mOhms for Shielded Rooms
Mouser Online Catalog Page 3,035, Mouser Online Catalog
PDF Page 3,035, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: AC Power Line Filters
RoHS: RoHS Compliant Details
Voltage Rating: 250 VAC
Current Rating: 30 A
Mounting Style: Chassis
Termination Style: Screw
Brand: EPCOS / TDK
Leakage Current: 157 mA
Packaging: Bulk
Factory Pack Quantity: 30
Part # Aliases: B84299D6300B000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
106115-1100 Fiber Optic Connectors 80
Real Time Availability
Stock:
26 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $193.50
  2: $191.37
  5: $189.83
  10: $187.05
  25: $182.21
  50: $177.37
  100: Quote
 

To add to a project, please Log In.


This product is also available in:
120938575 147226124 143080215 145933062 167858023 106889023 147577433 172639243 188492425