Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B84299D6101A3
Manufacturer Part #:

B84299D6101A3

Manufacturer:

Description: AC Power Line Filters 277VAC 100A 6mOhms for Shielded Rooms
Lifecycle: New At Mouser
Silverlight Page 2,835, Mouser Enhanced Catalog
PDF Page 2,835, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
RoHS: RoHS Compliant Details
Voltage Rating: 277 VAC
Current Rating: 100 A
Mounting Style: Chassis
Termination Style: Screw
Leakage Current: 3751 mA
Packaging: Bulk
Part # Aliases: B84299D6101A003
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $658.46
  5: $460.46
  10: $439.53
  25: $418.60
  50: Quote

To add to a project, please Log In.


This product is also available in:
120938575 147226124