|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B84299D6050B3
Manufacturer Part #:

B84299D6050B3

Manufacturer:

Description:
Power Line Filters 250VAC 5A 107mOhms for Shielded Rooms
Mouser Online Catalog Page 2,887, Mouser Online Catalog
PDF Page 2,887, PDF Catalog Page
B84299D6050B3 Datasheet B84299D6050B3 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Power Line Filters
RoHS: RoHS Compliant Details
Voltage Rating: 250 VAC
Current Rating: 5 A
Mounting Style: Chassis
Termination Style: Screw
Brand: EPCOS / TDK
Leakage Current: 1.6 mA
Packaging: Bulk
Factory Pack Quantity: 30
Part # Aliases: B84299D6050B003
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$187.50
2:
$185.44
5:
$183.94
10:
$181.25
25:
$176.56
50:
$171.87

To add to a project, please Log In.

120938575 147226124 143080215 172639243 106889023 145933062 147577433 167858023 188492425