|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B84143B600S020
Manufacturer Part #:

B84143B600S020

Manufacturer:

Description:
Power Line Filters 530VrAC 600A 53uOhm 310VDC 3 line 3phase
Mouser Online Catalog Page 2,887, Mouser Online Catalog
PDF Page 2,887, PDF Catalog Page
B84143B600S020 Datasheet B84143B600S020 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Power Line Filters
RoHS: RoHS Compliant Details
Voltage Rating: 530 VAC, 310 VAC
Current Rating: 600 A
Mounting Style: Chassis
Termination Style: Screw
Leakage Current: 20 mA
Brand: EPCOS / TDK
Filter Type: 3-line filter
Packaging: Bulk
Factory Pack Quantity: 2
Part # Aliases: B84143B0600S020
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BPX 81 Phototransistors 894
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1,251.20
2:
$1,198.04
5:
$1,188.34
10:
$1,170.96

To add to a project, please Log In.

120938575 182508176 143080215 145933062 106889023 167858023 172639243