Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B84143B320S080
Manufacturer Part #:

B84143B320S080

Manufacturer:

Description: Power Line Filters 520VrAC 320A 51uOhms 300VDC 3 line 3phase
Lifecycle: New At Mouser
Silverlight Page 2,835, Mouser Enhanced Catalog
PDF Page 2,835, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
RoHS: RoHS Compliant Details
Voltage Rating: 520 VAC, 300 VAC
Current Rating: 320 A
Mounting Style: Chassis
Termination Style: Screw
Filter Type: 3-line filter
Leakage Current: 21 mA
Packaging: Bulk
Part # Aliases: B84143B0320S080
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,269.37
  5: $887.67
  10: $847.32
  25: Quote
 

To add to a project, please Log In.


This product is also available in:
182508176 120938575