|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B84143B1000S080
Manufacturer Part #:

B84143B1000S080

Manufacturer:

Description:
Power Line Filters ENTSTOERFILTER 3X1000A 520V
Mouser Online Catalog Page 2,887, Mouser Online Catalog
PDF Page 2,887, PDF Catalog Page
B84143B1000S080 Datasheet B84143B1000S080 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Power Line Filters
RoHS: RoHS Compliant Details
Voltage Rating: 520 VAC, 300 VAC
Current Rating: 1 kA
Mounting Style: Chassis
Termination Style: Screw
Brand: EPCOS / TDK
Filter Type: 3-line filter
Leakage Current: 40 mA
Packaging: Bulk
Part # Aliases: B84143B1000S80
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1,198.34
2:
$1,185.30
5:
$1,175.70
10:
$1,158.51

To add to a project, please Log In.

120938575 182508176 143080215 145933062 147577433 172639243 188492425 167858023 106889023