|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B84143B0250S080
Manufacturer Part #:

B84143B0250S080

Manufacturer:

Description:
Power Line Filters ENTSTOERFILTER 3X250A 520V
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Power Line Filters
RoHS: RoHS Compliant Details
Voltage Rating: 300 VAC, 520 VAC
Current Rating: 250 A
Mounting Style: Screw
Termination Style: Tab
Brand: EPCOS / TDK
Packaging: Bulk
Part # Aliases: B84143B250S80
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HIP4086ABZ Gate Drivers 217
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$599.94
2:
$589.95
5:
$584.95
10:
$579.95

To add to a project, please Log In.

143080215 147577433 188492425 106889023 167858023 145933062 172639243