Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B84143A20R106
Manufacturer Part #:

B84143A20R106

Manufacturer:

Description: Power Line Filters 3-LINE EMV FILTER 20A 520/300V
PDF Data Sheet
 
Share |
Manufacturer: EPCOS
RoHS: RoHS Compliant Details
Voltage Rating: 520 VAC, 300 VDC
Current Rating: 20 A
Mounting Style: Screw
Termination Style: Terminal Block
Filter Type: 3-line filter
Frequency: 50/60 Hz
Leakage Current: 14.3 mA
Series: B84143A
Factory Pack Quantity: 4
Part # Aliases: B84143A0020R106
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $95.80
  5: $78.75
  10: $76.65
  25: $75.12

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NDT2955
MOSFET SOT-223 P-CH ENHANCE
Fairchild Semiconductor
1: $0.52
TAJA106K010RNJ
Tantalum Capacitors - Solid SMD 10volts 10uF 10%
AVX
1: $0.50
SI9945BDY-T1-GE3
MOSFET 60V 5.3A 3.1W 58mohm @ 10V
Vishay/Siliconix
1: $0.95
4721.0000
AC Power Entry Modules SCRW-ON SHUTTERED QC
Schurter
1: $3.93
EGP20D
Rectifiers 2A Rectifier UF Recovery
Fairchild Semiconductor
1: $0.46
564R30GAQ27
Ceramic Disc Capacitors 27pF 3000volts 20% .25LS R ...
Vishay/Cera-Mite
1: $0.53
3404.0019.11
Fuses OMF 125V 7A
Schurter
1: $1.14
UPA1V181MPD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.28
TL3472CP
Operational Amplifiers - Op Amps High Slew Rate
Texas Instruments
1: $0.88
WMF2D1K-F
Film Capacitors .001uF 200V 10%
Cornell Dubilier
1: $1.53
24LC16B/P
EEPROM 2kx8 - 1.8V
Microchip Technology
1: $0.42
PW102R00JLF
Wirewound Resistors - Through Hole 2 OHM 5% 10W
IRC
1: $1.12
C317C331J1G5CA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $0.56
151-2P14-E
Headers & Wire Housings IDC DIP PLUG 14 PIN
Kobiconn
1: $1.12


This product is also available in:
000000001