|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B84143A120R105
Manufacturer Part #:

B84143A120R105

Manufacturer:

Description:
AC Power Line Filters 520VrAC 120A 0.9uOhm 300VDC 3 line 3phase
Mouser Online Catalog Page 2,887, Mouser Online Catalog
PDF Page 2,887, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: AC Power Line Filters
RoHS: RoHS Compliant Details
Voltage Rating: 520 VAC, 300 VAC
Current Rating: 120 A
Mounting Style: Chassis
Termination Style: Screw
Brand: EPCOS / TDK
Filter Type: 3-line filter
Leakage Current: 18 mA
Packaging: Bulk
Factory Pack Quantity: 1
Part # Aliases: B84143A0120R105
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1H106K160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 190,049
GMK316AB7106KL-TR Multilayer Ceramic Capacitors MLCC - SMD/SMT 131,472
RJHSE-5381 Modular Connectors / Ethernet Connectors 17,137
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 504,233
LP2951-33DR LDO Voltage Regulators 10,515
LP2951-50DR LDO Voltage Regulators 14,025
OPA2180IDR Operational Amplifiers - Op Amps 2,655
SN65HVD1050MDREP CAN Interface IC 1,437
TMS320F28069PZT 32-bit Microcontrollers - MCU 606
CRF2512-FX-R010ELF Current Sense Resistors - SMD 6,772
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $376.53
  2: $372.43
  5: $369.42
  10: $364.01
  25: $349.15
  50: Quote
 

To add to a project, please Log In.


This product is also available in:
120938575 182508176 172639243 188492425 143080215 167858023 106889023 147577433 145933062