|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B84143A0230R410
Manufacturer Part #:

B84143A0230R410

Manufacturer:

Description:
Power Line Filters 3-LEITER EMV-FILTER 230A 520/300V
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Power Line Filters
RoHS: RoHS Compliant Details
Voltage Rating: 300 VAC, 520 VAC
Current Rating: 230 A
Mounting Style: Screw
Termination Style: Terminal Block
Brand: EPCOS / TDK
Packaging: Bulk
Part # Aliases: B84143A230R410
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$897.85
2:
$888.08
5:
$880.89
10:
$868.00

To add to a project, please Log In.

145933062 172639243 106889023 167858023