Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B84142B8R
Manufacturer Part #:

B84142B8R

Manufacturer:

Description: Power Line Filters 8A 250V 2-LINE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
Product Category: Power Line Filters
RoHS: RoHS Compliant Details
Voltage Rating: 250 VAC, 250 VDC
Current Rating: 8 A
Mounting Style: Screw
Termination Style: Terminal Block
Brand: EPCOS
Filter Type: 2-line filter
Leakage Current: 3.5 mA
Packaging: Bulk
Factory Pack Quantity: 8
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $103.28
  2: $101.08
  5: $99.81
  10: $98.03
  25: $96.17
  50: $92.67
  100: $90.90
  250: Quote

To add to a project, please Log In.


This product is also available in:
120938575 106207102 182181534 145933062