Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B84113H0000M030
Manufacturer Part #:

B84113H0000M030

Manufacturer:

Description: AC Power Line Filters 2-LEITER EMV-FILTER 3A 250V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
RoHS: RoHS Compliant Details
Voltage Rating: 250 VAC, 250 VDC
Current Rating: 3 A
Mounting Style: Screw
Termination Style: Tab
Filter Type: 2-line filter
Frequency: 50/60 Hz
Leakage Current: 2 uA
Series: B84113H0000*
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $26.30
  5: $21.62
  15: $21.04
  30: $20.62

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FN343-10-05
Power Line Filters 10A 250VAC 50/60HZ SOLDER LUG
Schaffner
1: $48.62


This product is also available in:
000000001