|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B84113CB110
Manufacturer Part #:

B84113CB110

Manufacturer:

Description:
Power Line Filters 10A 115/250V 2-LINE
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Power Line Filters
RoHS: RoHS Compliant Details
Brand: EPCOS / TDK
Voltage Rating: 250 VAC, 250 VDC
Current Rating: 10 A
Mounting Style: Screw
Termination Style: Tab Connector
Packaging: Bulk
Series: Very High Insertion Loss
Factory Pack Quantity: 16
Part # Aliases: B84113C0000B110
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LL4148-M-18 Diodes - General Purpose, Power, Switching 7,502
LNK4023D-TL AC/DC Converters 2,500
ATATMEL-ICE In-Circuit Debuggers 260
BH-USB-560v2 Emulators / Simulators 68
TLE6250G V33 CAN Interface IC 14,424
KPPX-4P DC Power Connectors 15,607
W5100 Ethernet ICs 1,471
IRFS7434TRL7PP MOSFET 1,903
B85321A2205A101 EMI Feedthrough Filters 4
Real Time Availability
Stock:
66 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$54.36
5:
$51.89
10:
$50.65
25:
$49.42
50:
$48.54
100:
$41.10
250:
$37.29

To add to a project, please Log In.

173845923 119306397 143080215 172639243 188492425 106889023 147577433 167858023 145933062