Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B84112GG120
Manufacturer Part #:

B84112GG120

Manufacturer:

Description: AC Power Line Filters 2-Leiter-Filter 20A 250Vac
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
RoHS: RoHS Compliant Details
Voltage Rating: 250 V
Mounting Style: Screw
Termination Style: Tab Connector
Filter Type: EMC Power Line Filters
Frequency: 50 Hz, 60 Hz
Factory Pack Quantity: 16
Part # Aliases: B84112G0000G120
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
28 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $53.67
  5: $44.11
  15: $42.93
  30: $42.07

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EET-UQ2W471DA
Aluminum Electrolytic Capacitors - Snap In 470UF 4 ...
Panasonic Electronic Components
1: $9.68


This product is also available in:
000000001