|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B84112GB60
Manufacturer Part #:

B84112GB60

Manufacturer:

Description:
Power Line Filters 2-Leiter-Filter 6A 250Vac
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Power Line Filters
RoHS: RoHS Compliant Details
Voltage Rating: 250 V
Mounting Style: Screw
Termination Style: Tab Connector
Brand: EPCOS / TDK
Filter Type: EMC Power Line Filters
Operating Frequency: 50 Hz, 60 Hz
Packaging: Bulk
Series: Enhanced Insertion Loss, cost optimized
Factory Pack Quantity: 24
Part # Aliases: B84112G0000B060
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
51CAD-E28-A20L Potentiometers 276
Real Time Availability
Stock:
13 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$19.07
10:
$17.71
25:
$15.44
50:
$14.52
100:
$13.61
250:
$12.49
500:
$12.07
$11.35

To add to a project, please Log In.

173845923 143080215 167858023 145933062 172639243 188492425 106889023 147577433