|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B84112BB110
Manufacturer Part #:

B84112BB110

Manufacturer:

Description:
Power Line Filters 10A 115/250V 2-LINE
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Power Line Filters
RoHS: RoHS Compliant Details
Brand: EPCOS / TDK
Voltage Rating: 250 VAC, 250 VDC
Current Rating: 10 A
Mounting Style: Screw
Termination Style: Tab Connector
Filter Type: 2-line filter
Inductance: 1.8 mH
Leakage Current: 500 uA
Operating Frequency: 50/60 Hz
Packaging: Bulk
Series: Enhanced Insertion Loss
Factory Pack Quantity: 32
Part # Aliases: B84112B0000B110
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NUCLEO-F411RE Development Boards & Kits - ARM 228
ATMEGA328-PU 8-bit Microcontrollers - MCU 7,284
1N4007 Rectifiers 457,956
1775690-2 USB Connectors 3,225
24LC1025-I/SM EEPROM 3,934
L78L33ACUTR Linear Voltage Regulators 2,571
ES1J Rectifiers 40,267
ATTINY13A-SU 8-bit Microcontrollers - MCU 1,398
PIC18F252-I/SO 8-bit Microcontrollers - MCU 271
TC4426ACOA Gate Drivers 2,019
Real Time Availability
Stock:
53 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$36.52
5:
$35.24
10:
$34.55
25:
$30.73
50:
$28.80
100:
$27.84
250:
$25.54

To add to a project, please Log In.

173845923 188492425 106889023 143080215 167858023 145933062 172639243 147577433