|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B84111F0000M116
Manufacturer Part #:

B84111F0000M116

Manufacturer:

Description:
Power Line Filters 2-LEITER EMV-FILTER 16A 250V
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Power Line Filters
RoHS: RoHS Compliant Details
Voltage Rating: 250 V
Current Rating: 16 A
Mounting Style: Screw
Termination Style: Tab
Brand: EPCOS / TDK
Packaging: Bulk
Series: Normal Insertion Loss, cost optimized
Factory Pack Quantity: 30
Part # Aliases: B84111FM116
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Y405310K0000J0L Trimmer Resistors - Through Hole 1,215
LM158DT Operational Amplifiers - Op Amps 7,372
1761987-9 I/O Connectors 3,049
MCP6001T-I/OT Operational Amplifiers - Op Amps 41,841
GCM32ER71C226KE19L Multilayer Ceramic Capacitors MLCC - SMD/SMT 15,852
28F0181-1SR-10 EMI Filter Beads, Chips & Arrays 48,248
NAC3FC-HC AC Power Plugs & Receptacles 402
C850-260-WH Surge Suppressors 9,212
62409-1 Terminals 36,453
0154001.DRT Surface Mount Fuses 3,249
Real Time Availability
Stock:
19 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$20.66
5:
$19.94
10:
$19.55
25:
$17.39
50:
$16.29
100:
$15.75
250:
$14.45
500:
$14.13

To add to a project, please Log In.

173845923 106889023 143080215 145933062 172639243 147577433 167858023 188492425