Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B82804A694A115
Manufacturer Part #:

B82804A694A115

Manufacturer:

Description: Audio & Signal Transformers 690uH Turns Ratio: 1.5:1
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 1,225, Mouser Enhanced Catalog
PDF Page 1,225, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
RoHS: RoHS Compliant Details
Primary Impedance: 1.65 Ohms
Secondary Impedance: 0.86 Ohms
Isolation Voltage: 1.5 kV
Operating Temperature Range: - 40 C to + 125 C
Termination Style: SMD/SMT
Dimensions: 6.7 mm L x 6.1 mm W x 5.4 mm H
Product: Gate Drive Transformers
Height: 5.4 mm
Inductance: 680 uH
Length: 6.7 mm
Packaging: Reel
Product Type: Gate drive transformers
Series: EP5
Factory Pack Quantity: 850
Width: 6.1 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
834 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $4.19
  50: $3.22
  100: $2.93
  500: $2.66
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 850
To purchase full reel, order in multiples of 850:
  850: $2.66
  1,000: $2.30
  2,000: $2.16
  5,000: $1.91
  10,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EMK107BBJ106MA-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.62
SM51384EL
Transformers Audio & Signal HV ISO TRANSFORMER 215 ...
Bourns
1: $1.94
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.41
WM8731SEDS/V
Interface - CODECs Stereo Codec with H/P
Wolfson Microelectronics
1: $3.09
B82804A324A220
Transformers Audio & Signal 317uH, 2 Outputs Turns ...
EPCOS
1: $4.19
RN-174-K
WiFi / 802.11 Development Tools DEV KIT W/ RN-174- ...
Roving Networks
1: $99.00
B82804A474A125
Transformers Audio & Signal 473uH Turns Ratio: 2.5 ...
EPCOS
1: $4.19
B82804A264A210
Transformers Audio & Signal 164uH, 2 Outputs Turns ...
EPCOS
1: $4.19
CGA2B3X7R1H104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.22
760301105
Transformers Audio & Signal WE-GDT Gate Drive Tran ...
Wurth Electronics
1: $7.68
PHE450MK5180JR05
Film Capacitors 630volts 0.018uF 5% LS 7.5mm
Kemet
1: $0.54
NRJ6HM-1-AU
Phone Connectors 1/4" JACK STEREO SW SLIM-FULL THR ...
Neutrik
1: $1.86
3-644465-8
Headers & Wire Housings FEED THRU W TAB 8P L.R. or ...
TE Connectivity / AMP
1: $0.72
83043 002100
Hook-up Wire 30AWG 1C TFE 100' SPOOL RED
Belden Wire & Cable
1: $37.28
640387-8
Headers & Wire Housings POLARIZED HDR RA 8P Square ...
TE Connectivity / AMP
1: $1.12
83043 009100
Hook-up Wire 30AWG 1C TFE 100' SPOOL WHITE
Belden Wire & Cable
1: $37.28


This product is also available in:
117190988