Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B82804A474A125
Manufacturer Part #:

B82804A474A125

Manufacturer:

Description: Transformers Audio & Signal 473uH Turns Ratio: 2.5:1
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 1,225, Mouser Enhanced Catalog
PDF Page 1,225, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
RoHS: RoHS Compliant Details
Primary Impedance: 1.5 Ohms
Secondary Impedance: 0.3 Ohms
Isolation Voltage: 1.5 kV
Operating Temperature Range: - 40 C to + 125 C
Termination Style: SMD/SMT
Dimensions: 6.7 mm L x 6.1 mm W x 5.4 mm H
Product: Gate Drive Transformers
Height: 5.4 mm
Inductance: 473 uH
Length: 6.7 mm
Packaging: Reel
Product Type: Gate drive transformers
Series: EP5
Factory Pack Quantity: 850
Width: 6.1 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
796 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $4.19
  50: $3.22
  100: $2.93
  500: $2.66
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 850
To purchase full reel, order in multiples of 850:
  850: $2.66
  1,000: $2.30
  2,000: $2.16
  5,000: $1.91
  10,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EMK107BBJ106MA-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.62
SM51384EL
Transformers Audio & Signal HV ISO TRANSFORMER 215 ...
Bourns
1: $1.94
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.41
B82804A694A115
Transformers Audio & Signal 690uH Turns Ratio: 1.5 ...
EPCOS
1: $4.19
CGA2B3X7R1H104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.22
PMEG6020ER,115
Schottky Diodes & Rectifiers 2A MEGA SCHOTTKY BARR ...
NXP Semiconductors
1: $0.39
B82804A264A210
Transformers Audio & Signal 164uH, 2 Outputs Turns ...
EPCOS
1: $4.19
C0402C104K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.10
C0603C105K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.44
3403.0173.11
Fuses UMT 250 FUSE 5A T
Schurter
1: $0.87
GPVOUS-0.080-00-0816
Thermal Interface Products THERMAL PAD 8X16" .08" ...
Bergquist Company
1: $49.15
M74VHC1GT08DTT1G
Logic Gates 3-5.5V Single 2-Input AND TTL
ON Semiconductor
1: $0.14
ERJ-3EKF1002V
Thick Film Resistors - SMD 0603 10Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
Q6012LH5
Triacs 600V 12A 50-50-50mA
Littelfuse
1: $2.18
ERJ-3EKF1003V
Thick Film Resistors - SMD 0603 100Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
CRCW0603200KFKEA
Thick Film Resistors - SMD 1/10watt 200Kohms 1%
Vishay/Dale
1: $0.22
ERJ-3EKF2201V
Thick Film Resistors - SMD 0603 2.2Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
CRCW04024K75FKED
Thick Film Resistors - SMD 1/16watt 4.75Kohms 1%
Vishay/Dale
1: $0.22
ERJ-3EKF2000V
Thick Film Resistors - SMD 0603 200ohms 1% Tol
Panasonic Electronic Components
5000: $0.00
DMN5L06TK-7
MOSFET .15W 50V .28A
Diodes Inc.
1: $0.50


This product is also available in:
117190988