|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B82801C565A100
Manufacturer Part #:

B82801C565A100

Manufacturer:

Description:
Current Transformer Sensors 5.6mH TR 1:100 DCR 0.28/1000mOhms
Mouser Online Catalog Page 2,552, Mouser Online Catalog
PDF Page 2,552, PDF Catalog Page
B82801C565A100 Datasheet B82801C565A100 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Current Transformer Sensors
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Inductance: 5.6 mH
Current Rating: 40 A
Turns Ratio: 1:100
Secondary Resistance: 1 Ohms
Termination Style: SMD/SMT
Length: 14.22 mm
Width: 13.46 mm
Height: 10 mm
Frequency Range: 50 kHz to 500 kHz
Brand: EPCOS / TDK
Packaging: Reel
Series: B82801C
Factory Pack Quantity: 200
Voltage Time - Et: 248 V us
Part # Aliases: B82801C0565A100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMR16006XDDCT Voltage Regulators - Switching Regulators 3,812
CRS2512-FW-3R30ELF Thick Film Resistors - SMD 1,297
CRS2512-JX-100ELF Thick Film Resistors - SMD 3,006
OKI-78SR-5/1.5-W36H-C Non-Isolated DC/DC Converters 8,065
712A DC Power Connectors 9,016
H3LIS331DLTR Accelerometers 3,298
OKL2-T/20-W12N2-C Non-Isolated DC/DC Converters 2,974
HFBR-1414TZ Fiber Optic Transmitters, Receivers, Transceivers 1,437
1292 Terminals 4,830
TL1105KF160Q Tactile Switches 1,612
Real Time Availability
Stock:
2,017 Can Ship Immediately

On Order:
0

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$4.86
10:
$4.32
100:
$3.78
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 200
To purchase full reel, order in multiples of 200:
200:
$2.64
400:
$1.96
$1.76
$1.74
$1.73
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

161231716 106889023 126481293 188492425 195346910