|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B82801B803A20
Manufacturer Part #:

B82801B803A20

Manufacturer:

Description:
Current Transformer Sensors 80uH N1:N2=1:20 T3617 EE5
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Current Transformer Sensors
RoHS: RoHS Compliant Details
Brand: EPCOS / TDK
Mounting Style: SMD/SMT
Inductance: 80 uH
Current Rating: 20 A
Turns Ratio: 1:20
Secondary Resistance: 400 mOhms
Termination Style: SMD/SMT
Length: 8.13 mm
Width: 7.11 mm
Height: 5.08 mm
Frequency Range: 50 kHz to 1 MHz
Packaging: Reel
Series: Current Sense Xformer
Factory Pack Quantity: 900
Voltage Time - Et: 10 V us
Part # Aliases: B82801B0803A020
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SFH 4356P Infrared Emitters - High Power 15,196
TSOP38338 Infrared Receivers 8,480
BLE112-A-v1 Bluetooth / 802.15.1 Modules 9,883
BL600-SA Bluetooth / 802.15.1 Modules 326
PG164130 In-Circuit Debuggers 653
PIC16F628A-I/SS 8-bit Microcontrollers - MCU 2,982
G6K-2F-RF-DC5 High Frequency / RF Relays 1,552
BAT-HLD-001 Coin Cell Battery Holders 39,578
P8202NLT Current Transformers 821
CT06-050 Current Transformers 803
Real Time Availability
Stock:
1,205 Can Ship Immediately

On Order:
0

Factory Lead-Time:
31 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.75
10:
$3.11
100:
$2.61
500:
$1.99
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 900
To purchase full reel, order in multiples of 900:
900:
$1.38
$1.24
$1.17
$1.15
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

174819595 182445750 106889023 126481293 188492425 195346910