|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B82801B724A60
Manufacturer Part #:

B82801B724A60

Manufacturer:

Description:
Current Transformer Sensors 720uH N1:N2=1:60 T3621 EE5
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Current Transformer Sensors
RoHS: RoHS Compliant Details
Brand: EPCOS / TDK
Mounting Style: SMD/SMT
Inductance: 720 uH
Current Rating: 20 A
Turns Ratio: 1:60
Secondary Resistance: 1.98 Ohms
Termination Style: SMD/SMT
Length: 8.13 mm
Width: 7.11 mm
Height: 5.08 mm
Frequency Range: 50 kHz to 1 MHz
Packaging: Reel
Series: Current Sense Xformer
Factory Pack Quantity: 900
Voltage Time - Et: 30 V us
Part # Aliases: B82801B0724A060
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PCT2202UKZ Board Mount Temperature Sensors 7,518
FT2232D-REEL USB Interface IC 9,438
C1210C476M4PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 37,727
GRM31CR61H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 135,753
MPXV6115VC6U Board Mount Pressure Sensors 3,011
LM158DT Operational Amplifiers - Op Amps 7,372
IHLP6767GZER4R7M01 Fixed Inductors 1,307
FN9290-6-06 AC Power Entry Modules 22
IHLP6767GZER2R2M01 Fixed Inductors 253
C322C474K1R5TA Multilayer Ceramic Capacitors MLCC - Leaded 489
Real Time Availability
Stock:
2,423 Can Ship Immediately

On Order:
0

Factory Lead-Time:
31 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.83
10:
$3.17
100:
$2.66
500:
$1.49
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 900
To purchase full reel, order in multiples of 900:
900:
$1.38
$1.24
$1.17
$1.15
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

174819595 182445750 188492425 106889023 126481293 195346910