Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B82801B324A40
Manufacturer Part #:

B82801B324A40

Manufacturer:

Description: Current Transformer Sensors 320uH N1:N2=1:40 T3619 EE5 SMD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
Product Category: Current Transformer Sensors
RoHS: RoHS Compliant Details
Inductance: 320 uH
Secondary Resistance: 1140 mOhms
Termination Style: SMD/SMT
Length: 8.13 mm
Width: 7.11 mm
Height: 5.08 mm
Packaging: Reel
Factory Pack Quantity: 900
Part # Aliases: B82801B0324A040
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,740 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 24 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $2.74
  50: $2.21
  100: $2.01
  500: $1.64
Reel of 900
To purchase full reel, order in multiples of 900:
  900: $1.28
  1,800: $1.20
  3,600: $1.16
  7,200: $1.14

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HEDR-55L2-BY07
Encoders Encoder 3600
Avago Technologies
1: $53.65
L78L05ACUTR
Linear Regulators - Standard 5.0V 0.1A Positive
STMicroelectronics
1: $0.43
B82801B803A20
Current Transformers 80uH N1:N2=1:20 T3617 EE5 SMD
EPCOS
1: $2.74
B82801B205A100
Current Transformers 2000uH N1:N2=1:100 T2888 EE5 ...
EPCOS
1: $2.74
B82801A333A20
Current Transformers 33uH N1:N2=1:20 T3637 EE4.2 S ...
EPCOS
1: $4.26
B65887E0000R097
EMI/RFI Suppressors & Ferrites RM14 N97 6000 '+30% ...
EPCOS
1: $15.43
B82801B724A60
Current Transformers 720uH N1:N2=1:60 T3621 EE5 SM ...
EPCOS
1: $2.74
B82801B305A125
Current Transformers 3000uH N1:N2=1:125 T3623 EE5 ...
EPCOS
1: $2.74
B65815E0000R097
EMI/RFI Suppressors & Ferrites RM12 N97 5300 '+30% ...
EPCOS
1: $8.95
B65888C1512T1
EMI/RFI Suppressors & Ferrites COIL FORMER VALOX 4 ...
EPCOS
1: $3.27
AIUR-02H-391K
Fixed Inductors 390uH 10% -40C +105C
ABRACON
1: $0.42
RLB0914-471KL
Fixed Inductors 470uH 10% .5A
Bourns
1: $0.40
LM324PT
Operational Amplifiers - Op Amps Quad Low Power
STMicroelectronics
1: $0.45
VHBCC-391J-01
Fixed Inductors 390uH 5% MED AMP COIL
Fastron
1: $0.89
ADS8361EVM
Data Conversion IC Development Tools ADS8361 Eval ...
Texas Instruments
1: $52.31


This product is also available in:
174819595