Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B82801B305A125
Manufacturer Part #:

B82801B305A125

Manufacturer:

Description:
Current Transformer Sensors 3000uH N1:N2=1:125 T3623 EE5 SMD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Current Transformer Sensors
RoHS: RoHS Compliant Details
Brand: EPCOS / TDK
Mounting Style: SMD/SMT
Inductance: 3 mH
Current Rating: 20 A
Turns Ratio: 1:125
Secondary Resistance: 6.5 Ohms
Termination Style: SMD/SMT
Length: 8.13 mm
Width: 7.11 mm
Height: 5.08 mm
Frequency: 50 kHz to 1 MHz
Packaging: Reel
Series: Current Sense Xformer
Factory Pack Quantity: 900
Voltage Time - Et: 62.5 V us
Part # Aliases: B82801B0305A125
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
885 Can Ship Immediately

On Order: 1800 View Delivery Dates  

Factory Lead-Time: 21 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.75
  10: $3.11
  100: $2.61
  500: $1.46
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 900
To purchase full reel, order in multiples of 900:
  900: $1.38
  1,800: $1.24
  4,500: $1.17
  9,900: $1.15
  24,300: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C5750X7S2A106M230KB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 ...
TDK
1: $2.51
LM5008AMM/NOPB
Voltage Regulators - Switching Regulators 100V,350 ...
Texas Instruments
1: $3.02
5555165-1
Modular Connectors / Ethernet Connectors 6 PBC LO ...
TE Connectivity / AMP
1: $0.81
MCP16301T-I/CHY
Switching Controllers 30V Input buck Switching Reg ...
Microchip Technology
1: $1.21
MCP1700T-3302E/MB
LDO Voltage Regulators 250mA Adj LDO 2%
Microchip Technology
1: $0.44
IRFS4321TRLPBF
MOSFET MOSFT 100V 96A 10mOhm 120nC Qg
International Rectifier
1: $4.73
IPB60R190C6
MOSFET 600V CoolMOS C6 Power Transistor
Infineon Technologies
1: $3.19
BLM41PG600SN1L
EMI Filter Beads, Chips & Arrays 1806 60 OHM
Murata Electronics
1: $0.33
MCP6022-I/SN
Operational Amplifiers - Op Amps Dual 2.5V 10MHz
Microchip Technology
1: $1.57
MCP14E4-E/SN
Gate Drivers 4.5A Dual MOSFET Driver
Microchip Technology
1: $2.18
726386-2
Terminals GDS-FLACHSTECK 6.3
TE Connectivity / AMP
1: $0.21
FE2X03-4-3NL
Common Mode Filters / Chokes CUR COMP NOISE SUPP
Pulse
1: $3.45
FOD2741BSDV
Transistor Output Optocouplers Error amplifier Opt ...
Fairchild Semiconductor
1: $1.43
CDBU0520
Schottky Diodes & Rectifiers VR=20V, IO=500mA
Comchip Technology
1: $0.44
DPC-10-90B53
Transformers Audio & Signal VERT. PC MOUNT XFMR
Pulse
1: $8.40
BC817-16LT1G
Bipolar Transistors - BJT 500mA 50V NPN
ON Semiconductor
1: $0.15
BFC238330153
Film Capacitors .015uF 5% 1000volts
Vishay / BC Components
1: $0.98
HC1-R22-R
Fixed Inductors 0.22uH 40.5A 0.36mOhms
Coiltronics / Eaton
1: $3.20
CS15-E2GA472MYNS
Ceramic Disc Capacitors X1Y2 4700pF 20% 250VAC
TDK
1: $0.66
UPW1J222MHD
Aluminum Electrolytic Capacitors - Leaded 63volts ...
Nichicon
1: $2.03


This product is also available in:
174819595 182445750 106889023 188492425 156043167 195346910