Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B82801B205A100
Manufacturer Part #:

B82801B205A100

Manufacturer:

Description:
Current Transformer Sensors 2000uH N1:N2=1:100 T2888 EE5 SMD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Current Transformer Sensors
RoHS: RoHS Compliant Details
Brand: EPCOS / TDK
Mounting Style: SMD/SMT
Inductance: 2 mH
Current Rating: 20 A
Turns Ratio: 1:100
Secondary Resistance: 5.5 Ohms
Termination Style: SMD/SMT
Length: 8.13 mm
Width: 7.11 mm
Height: 5.08 mm
Frequency: 50 kHz to 1 MHz
Packaging: Reel
Series: Current Sense Xformer
Factory Pack Quantity: 900
Voltage Time - Et: 50 V us
Part # Aliases: B82801B0205A100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,645 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 21 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.75
  10: $3.11
  100: $2.61
  500: $1.46
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 900
To purchase full reel, order in multiples of 900:
  900: $1.38
  1,800: $1.24
  4,500: $1.17
  9,900: $1.15
  24,300: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
174819595 182445750 106889023 126481293 188492425 156043167 195346910