Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B82801A824A100
Manufacturer Part #:

B82801A824A100

Manufacturer:

Description: Current Transformer Sensors 79uH N1:N2=1:100 T3642 EE4.2 SMD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
Product Category: Current Transformer Sensors
RoHS: RoHS Compliant Details
Inductance: 820 uH
Current Rating: 7 A
Secondary Resistance: 8700 mOhms
Termination Style: SMD/SMT
Length: 4.7 mm
Width: 3.5 mm
Height: 3.5 mm
Packaging: Reel
Factory Pack Quantity: 600
Part # Aliases: B82801A0824A100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 1199 View Delivery Dates  

Factory Lead-Time: 24 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $4.26
  50: $3.43
  100: $2.55
Reel of 600
To purchase full reel, order in multiples of 600:
  600: $2.30
  1,200: $1.98
  1,800: $1.92
  4,800: $1.81
  9,600: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1803426
Pluggable Terminal Blocks 3.81 2P HEADER 180D
Phoenix Contact
1: $0.62
SFH 3015 FA
Phototransistors Phototransistor
OSRAM Opto Semiconductors
1: $0.64
MZB1001T02
Blowers 20mm hi pressure Micro air blower
Murata Electronics
1: $15.98
nRF24L01P-T
RF Transceiver SNGL-CHP ULTR-LW POW 2.4GHz TRNSCVR
Nordic Semiconductor
1: $3.60
1803439
Pluggable Terminal Blocks 3.81 3P HEADER 180D
Phoenix Contact
1: $0.95
B82801A333A20
Current Transformers 33uH N1:N2=1:20 T3637 EE4.2 S ...
EPCOS
1: $4.26
IHLP2525CZER3R3M11
Fixed Inductors 3.3uH 20%
Vishay/Dale
1: $1.50
B82801A135A125
Current Transformers 80uH N1:N2=1:125 T3643 EE4.2 ...
EPCOS
1: $4.26
3FD-216
Power Transformers 16VCT@0.07A 8V@0.14A Dual Prima ...
Tamura
1: $3.78
MAX6620ATI+
Motor / Motion / Ignition Controllers & Drivers Qu ...
Maxim Integrated
1: $6.24
MCP4726A0T-E/CH
Digital to Analog Converters - DAC Sngl 12B NV DAC ...
Microchip Technology
1: $1.06
SFH 4550
Infrared Emitters Infrared 850 nm HALF ANGLE +/-3D ...
OSRAM Opto Semiconductors
1: $0.53
12067A150JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500vo ...
AVX
1: $0.60
52207-2885
FFC & FPC Connectors 1.0MM FFC/FPC 28 CKT R/A SMT ...
Molex
1: $2.95
UQCL2A1R5BAT2A\500
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
AVX
1: $1.78
L6460
Power Driver ICs SPI Config Stepper DC Multi Motor ...
STMicroelectronics
1: $7.59
SC18IS600IBS,151
I2C Interface IC SPI to I2C Bus Interface 24-Pin
NXP Semiconductors
1: $2.02
21039-0451
FFC / FPC Jumper Cables 28P 1MM PREMO-FLEX JUMPER ...
Molex
1: $4.83
UQCL2A1R0BAT2A\500
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
AVX
1: $1.78
TSOP38238SS1V
Infrared Receivers IR SENSOR IC 38KHZ
Vishay Semiconductors
1: $0.63


This product is also available in:
174819595 145532286