Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B82801A333A20
Manufacturer Part #:

B82801A333A20

Manufacturer:

Description: Current Transformer Sensors 33uH N1:N2=1:20 T3637 EE4.2 SMD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
Product Category: Current Transformer Sensors
RoHS: RoHS Compliant Details
Inductance: 33 uH
Current Rating: 7 A
Secondary Resistance: 320 mOhms
Termination Style: SMD/SMT
Length: 4.7 mm
Width: 3.5 mm
Height: 3.5 mm
Packaging: Reel
Factory Pack Quantity: 600
Part # Aliases: B82801A0333A020
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,102 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 24 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $4.26
  50: $3.43
  100: $2.55
Reel of 600
To purchase full reel, order in multiples of 600:
  600: $2.30
  1,200: $1.98
  1,800: $1.92
  4,800: $1.81
  9,600: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.54
DAC7554IDGS
Digital to Analog Converters - DAC Low-Power Low-G ...
Texas Instruments
1: $11.47
PV36W103C01B00
Trimmer Resistors - Through Hole 10Kohms 10mm Squa ...
Murata Electronics
1: $1.69
TL71
Test Leads DMM TEST LEAD SET
Fluke
1: $23.95
CTX02-18714-R
Power Transformers 10uH 3.17A 1:4 Transformer
Coiltronics / Cooper Bussmann
1: $1.40
VN3205N8-G
MOSFET 50V 0.3Ohm
Supertex
1: $1.27
DAC8552IDGKT
Digital to Analog Converters - DAC 16-Bit Dual Cha ...
Texas Instruments
1: $8.68
B82801B324A40
Current Transformers 320uH N1:N2=1:40 T3619 EE5 SM ...
EPCOS
1: $2.74
B65887E0000R097
EMI/RFI Suppressors & Ferrites RM14 N97 6000 '+30% ...
EPCOS
1: $15.43
PH9185.013NL
Transformers Audio & Signal TRANSFORMER 200UH 1:3 ...
Pulse
1: $4.13
MABA-010143-FLUX18
Transformers Audio & Signal 2-500MHz IL 1dB Impeda ...
M/A-COM Technology Solutions
1: $1.50
KA78L05AAZTA
Linear Regulators - Standard Pos Voltage Reg 3Term ...
Fairchild Semiconductor
1: $0.35
1N4148TA
Diodes - General Purpose, Power, Switching Hi Cond ...
Fairchild Semiconductor
1: $0.10
LM324AN
Operational Amplifiers - Op Amps Quad Operational ...
Fairchild Semiconductor
1: $0.40
MF1/4DCT52R10R0F
Metal Film Resistors - Through Hole 10ohms 1% 100P ...
KOA Speer
1: $0.06
MFS1/4DCT52R1001F
Metal Film Resistors - Through Hole 1/4W 1K ohm 1%
KOA Speer
1: $0.06
1SS400T1G
Diodes - General Purpose, Power, Switching 100V 20 ...
ON Semiconductor
1: $0.24
MF1/4DCT52R1002F
Metal Film Resistors - Through Hole 10Kohms 1% 100 ...
KOA Speer
1: $0.06
A104K15X7RF5UAA
Multilayer Ceramic Capacitors MLCC - Leaded .1UF 5 ...
Vishay
1: $0.08
MF1/4DCT52R3902F
Metal Film Resistors - Through Hole 1/4W 39K ohm 1 ...
KOA Speer
1: $0.06


This product is also available in:
174819595