Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B82801A135A125
Manufacturer Part #:

B82801A135A125

Manufacturer:

Description: Current Transformer Sensors 80uH N1:N2=1:125 T3643 EE4.2 SMD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
Product Category: Current Transformer Sensors
RoHS: RoHS Compliant Details
Inductance: 1280 uH
Current Rating: 7 A
Secondary Resistance: 13000 mOhms
Termination Style: SMD/SMT
Length: 4.7 mm
Width: 3.5 mm
Height: 3.5 mm
Packaging: Reel
Factory Pack Quantity: 600
Part # Aliases: B82801A0135A125
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,193 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 24 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $4.26
  50: $3.43
  100: $2.55
Reel of 600
To purchase full reel, order in multiples of 600:
  600: $1.98
  1,200: $1.91
  1,800: $1.81
  4,800: $1.77

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TCS3200D-TR
Light To Frequency & Light To Voltage TriColor Sen ...
ams
1: $3.20
TPS60110PWPR
Charge Pumps Reg 5V Lo-Ns Charge Pump DC-DC Cnvtr
Texas Instruments
1: $1.94
MZB1001T02
Blowers 20mm hi pressure Micro air blower
Murata Electronics
1: $15.98
CD4051BE
Multiplexer Switch ICs 8-Channel Analog
Texas Instruments
1: $0.52
LMK325B7476MM-TR
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $1.31
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.14
SFH 3015 FA
Phototransistors Phototransistor
OSRAM Opto Semiconductors
1: $0.64
AT45DB011D-SSH-B
Flash 1 megabit 2.7V to 3.6V
Adesto Technologies
1: $0.61
BR1
PCBs & Breadboards Solderable Breadbrd 1 sided PCB
BusBoard Prototype Systems
1: $6.50
B82801A824A100
Current Transformers 79uH N1:N2=1:100 T3642 EE4.2 ...
EPCOS
1: $4.26
BA282-TR
Diodes - General Purpose, Power, Switching 100mA 3 ...
Vishay Semiconductors
1: $0.10
SFH 4550
Infrared Emitters Infrared 850 nm HALF ANGLE +/-3D ...
OSRAM Opto Semiconductors
1: $0.53
CT05-050
Current Transformers Current Sense Transformer
ICE Components
1: $2.95
254-ECM36-RO
Microphones 3.0 x 1.5mm -46dB
Kobitone
1: $4.58
SMP4-SBC-RB
Standard LEDs - SMD Red/Blue 631/470nm 180/285mcd ...
Bivar
1: $1.76
53100C
Current Transformers 2.00mH 1:100 turns SM Curr Se ...
Murata Power Solutions
1: $1.14
27922
Gyroscopes Gyroscope Module LISY300
Parallax
1: $42.27
0215.250MXP
Fuses 250V .25A Slo-Blo
Littelfuse
1: $1.37
53200C
Current Transformers 8.00mH 1:200 turns SM Curr Se ...
Murata Power Solutions
1: $1.14
FDD8896
MOSFET 30V N-Channel PowerTrench
Fairchild Semiconductor
1: $1.02


This product is also available in:
174819595 145532286